360-10-104-00-001101
vs
78048-0442
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
PRECI-DIP SA
MOLEX LLC
Reach Compliance Code
compliant
compliant
Body Breadth
0.1 inch
0.175 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
9.8u inch
98u inch
Rated Current (Signal)
3 A
2.5 A
Reference Standard
UL
UL
Terminal Length
0.156 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
4
4
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.226 inch
Contact Material
BRASS
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYMER
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Compare 360-10-104-00-001101 with alternatives
Compare 78048-0442 with alternatives