35YXG560MEFCCC10X23 vs NRE-HL561M35V10X23F3CF feature comparison

35YXG560MEFCCC10X23 Rubycon Corporation

Buy Now Datasheet

NRE-HL561M35V10X23F3CF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.196 mA
Length 23 mm 23 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 907.5 mA 1650 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 35YXG560MEFCCC10X23 with alternatives

Compare NRE-HL561M35V10X23F3CF with alternatives