Part Details for 35YXG560MEFCCC10X23 by Rubycon Corporation
Overview of 35YXG560MEFCCC10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXG560MEFCCC10X23
35YXG560MEFCCC10X23 CAD Models
35YXG560MEFCCC10X23 Part Data Attributes
|
35YXG560MEFCCC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXG560MEFCCC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.196 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 907.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXG560MEFCCC10X23
This table gives cross-reference parts and alternative options found for 35YXG560MEFCCC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXG560MEFCCC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG561M35V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 35YXG560MEFCCC10X23 vs NRSG561M35V10X23TB12.7MMPNF |
35ZL560MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35ZL560MEFCSG10X23 |
35YXH560MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35YXH560MSG10X23 |
35ZLG560MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35ZLG560MEFCRX10X23 |
35ZLG560MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35ZLG560MRI10X23 |
35YXG560MCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35YXG560MCE10X23 |
NRSG561M35V10X23TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 35YXG560MEFCCC10X23 vs NRSG561M35V10X23TBSTNF |
35YXG560MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35YXG560MEFCT810X23 |
35ZLG560MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35ZLG560MEFCRK10X23 |
35YXH560MEFC10X23 | CAP ALUM 560UF 20% 35V RADIAL | Rubycon Corporation | 35YXG560MEFCCC10X23 vs 35YXH560MEFC10X23 |