NRE-HL561M35V10X23F3CF
vs
35ZLG560MEFC10X23
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
NIC COMPONENTS CORP
RUBYCON CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
23 mm
23 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1650 mA
1298 mA
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Leakage Current
588 mA
Tan Delta
0.12
Compare NRE-HL561M35V10X23F3CF with alternatives
Compare 35ZLG560MEFC10X23 with alternatives