35TFV47M6.3X8 vs EHV470M35RC8T1 feature comparison

35TFV47M6.3X8 Rubycon Corporation

Buy Now Datasheet

EHV470M35RC8T1 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RUBYCON CORP HITANO ENTERPRISE CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.01645 mA 0.01645 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 175 mA 80 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.12 0.16
Terminal Finish Tin/Bismuth (Sn/Bi) NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Packing Method TR

Compare 35TFV47M6.3X8 with alternatives

Compare EHV470M35RC8T1 with alternatives