EHV470M35RC8T1
vs
UWT1V470MCL1GB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
NICHICON CORP
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.01645 mA
0.01645 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
80 mA
63 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.16
0.14
Terminal Finish
NOT SPECIFIED
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.22.00
JESD-609 Code
e6
Compare EHV470M35RC8T1 with alternatives
Compare UWT1V470MCL1GB with alternatives