EHV470M35RC8T1 vs EZV470M35ACTA feature comparison

EHV470M35RC8T1 Hitano Enterprise Corp

Buy Now Datasheet

EZV470M35ACTA Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01645 mA 0.01645 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 80 mA 161 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.13
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare EHV470M35RC8T1 with alternatives

Compare EZV470M35ACTA with alternatives