35961-0251 vs AFC-150-PE/M35 feature comparison

35961-0251 Molex

Buy Now Datasheet

AFC-150-PE/M35 Schaffner

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC SCHAFFNER EMV AG
Reach Compliance Code unknown compliant
Additional Feature MK2 POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE

Compare 35961-0251 with alternatives

Compare AFC-150-PE/M35 with alternatives