Part Details for 35961-0251 by Molex
Overview of 35961-0251 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for 35961-0251
35961-0251 CAD Models
35961-0251 Part Data Attributes
|
35961-0251
Molex
Buy Now
Datasheet
|
Compare Parts:
35961-0251
Molex
Rectangular Power Connector, 2 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MK2 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 35961-0251
This table gives cross-reference parts and alternative options found for 35961-0251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35961-0251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0359770200 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | 35961-0251 vs 0359770200 |
AFC-250-PE/M95 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 35961-0251 vs AFC-250-PE/M95 |
35189-0221 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 35961-0251 vs 35189-0221 |
90833-0007 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 35961-0251 vs 90833-0007 |
VTR-02 | JST Manufacturing | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | 35961-0251 vs VTR-02 |
22-45-5069 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | 35961-0251 vs 22-45-5069 |
AFC-150-PE/2AWG | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 35961-0251 vs AFC-150-PE/2AWG |
760-06-0080F | TE Connectivity | Check for Price | 2 CONTACT(S), FEMALE, POWER CONNECTOR | 35961-0251 vs 760-06-0080F |
AFC-100-PC/M50 | Schaffner | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | 35961-0251 vs AFC-100-PC/M50 |
35135-0210 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Female | 35961-0251 vs 35135-0210 |