AFC-150-PE/M35 vs 35189-0221 feature comparison

AFC-150-PE/M35 Schaffner

Buy Now Datasheet

35189-0221 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SCHAFFNER EMV AG MOLEX LLC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insulator Material POLYAMIDE

Compare AFC-150-PE/M35 with alternatives

Compare 35189-0221 with alternatives