353171421 vs 0353171420 feature comparison

353171421 Molex

Buy Now Datasheet

0353171420 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-2 94V-2
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS AND REACH COMPIANT
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Copper (Sn/Cu)
Contact Material BRASS
JESD-609 Code e2

Compare 353171421 with alternatives

Compare 0353171420 with alternatives