0353171420 vs 353171423 feature comparison

0353171420 Molex

Buy Now Datasheet

353171423 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Copper (Sn/Cu)
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e2
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 0353171420 with alternatives

Compare 353171423 with alternatives