Part Details for 0353171420 by Molex
Overview of 0353171420 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0353171420
0353171420 CAD Models
0353171420 Part Data Attributes
|
0353171420
Molex
Buy Now
Datasheet
|
Compare Parts:
0353171420
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0353171420
This table gives cross-reference parts and alternative options found for 0353171420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353171420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-28-8140 | Molex | $1.7680 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 0353171420 vs 39-28-8140 |
39-29-6148 | Molex | $4.0473 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | 0353171420 vs 39-29-6148 |
353171424 | Molex | Check for Price | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | 0353171420 vs 353171424 |