35237-0810 vs 09-09-4083 feature comparison

35237-0810 Molex

Buy Now Datasheet

09-09-4083 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Molex
Samacsys Modified On 2022-06-13 23:40:55
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (200) OVER COPPER (100)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination TIN (200) OVER COPPER (100)
JESD-609 Code e3

Compare 35237-0810 with alternatives

Compare 09-09-4083 with alternatives