09-09-4083 vs HCSS-08-S-12.00-01-N feature comparison

09-09-4083 Molex

Buy Now Datasheet

HCSS-08-S-12.00-01-N Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (200) OVER COPPER (100) GOLD (10)
Contact Finish Termination TIN (200) OVER COPPER (100) Nickel (Ni)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-2
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8544.42

Compare 09-09-4083 with alternatives

Compare HCSS-08-S-12.00-01-N with alternatives