35237-0810 vs 640474-8 feature comparison

35237-0810 Molex

Buy Now Datasheet

640474-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature CLOSED END, TERMINATION
Body Breadth 0.725 inch
Body Depth 0.355 inch
Body Length 1.248 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Termination GOLD
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Insulation Resistance 5000000 Ω
Insulator Color ORANGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL, CSA
Terminal Length 0.48 inch
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG

Compare 35237-0810 with alternatives