3414.0117.11
vs
F0603C2R50FWTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SCHURTER AG
AVX CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
SUPER FAST
FAST
Body Breadth
0.55 mm
0.8 mm
Body Height
0.48 mm
0.7 mm
Body Length or Diameter
1.05 mm
1.65 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BLISTER TAPE
TR, 7 INCH
Pre-arcing Time-Min
5000 ms
Rated Breaking Capacity
35 A
50 A
Rated Current
1.5 A
2.5 A
Rated Voltage(DC)
32 V
16 V
Reference Standard
CCC; CSA; CUL; UL
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
TIN LEAD/NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Kyocera AVX
Fuse Size
0603
Rated Voltage(AC)
16 V
Compare 3414.0117.11 with alternatives
Compare F0603C2R50FWTR with alternatives