F0603C2R50FWTR
vs
F0603C3R00FWTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
Kyocera AVX
Kyocera AVX
Blow Characteristic
FAST
FAST
Body Breadth
0.8 mm
0.8 mm
Body Height
0.7 mm
0.7 mm
Body Length or Diameter
1.65 mm
1.65 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
0603
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
3 A
Rated Voltage(AC)
16 V
16 V
Rated Voltage(DC)
16 V
16 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD/NICKEL
TIN LEAD/NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare F0603C2R50FWTR with alternatives
Compare F0603C3R00FWTR with alternatives