3414.0117.11 vs F0603C3R00FWTR feature comparison

3414.0117.11 Schurter Electronic Components

Buy Now Datasheet

F0603C3R00FWTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SCHURTER AG AVX CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SUPER FAST FAST
Body Breadth 0.55 mm 0.8 mm
Body Height 0.48 mm 0.7 mm
Body Length or Diameter 1.05 mm 1.65 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BLISTER TAPE TR, 7 INCH
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 35 A 50 A
Rated Current 1.5 A 3 A
Rated Voltage(DC) 32 V 16 V
Reference Standard CCC; CSA; CUL; UL
Surface Mount YES YES
Terminal Finish Gold (Au) TIN LEAD/NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Kyocera AVX
Fuse Size 0603
Rated Voltage(AC) 16 V

Compare 3414.0117.11 with alternatives

Compare F0603C3R00FWTR with alternatives