34.7119 vs 34.7319 feature comparison

34.7119 Schurter Electronic Components

Buy Now Datasheet

34.7319 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER INC SCHURTER INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 8.5 mm 8.5 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 40 J 40 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BAG TR, 14 INCH
Pre-arcing Time-Min 120000 ms 120000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 34.7119 with alternatives

Compare 34.7319 with alternatives