34.7119 vs 067402.5DRT4 feature comparison

34.7119 Schurter Electronic Components

Buy Now Datasheet

067402.5DRT4 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SCHURTER INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 8.5 mm 11 mm
Body Length or Diameter 8.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 40 J 3 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BAG TAPE AND REEL
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Trip Time or Delay 14400 s

Compare 34.7119 with alternatives

Compare 067402.5DRT4 with alternatives