34.7119 vs 087402.5MXEP feature comparison

34.7119 Schurter Electronic Components

Buy Now Datasheet

087402.5MXEP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 8.5 mm 10 mm
Body Length or Diameter 8.5 mm 3.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 40 J 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BAG BULK
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Trip Time or Delay 14400 s

Compare 34.7119 with alternatives

Compare 087402.5MXEP with alternatives