3386P-1-502LF vs 3386P-EY5-502TA feature comparison

3386P-1-502LF Bourns Inc

Buy Now Datasheet

3386P-EY5-502TA Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.51 mm
Lead Length 5.97 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.83 mm
Package Length 9.53 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 9.53 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 280 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%
Base Number Matches 1 2
ECCN Code EAR99
Category CO2 Kg 4.64
Manufacturer Series 3386

Compare 3386P-1-502LF with alternatives

Compare 3386P-EY5-502TA with alternatives