3386P-EY5-502TA vs 3386P-EY5-502 feature comparison

3386P-EY5-502TA Bourns Inc

Buy Now Datasheet

3386P-EY5-502 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Manufacturer Series 3386
Resistor Type TRIMMER TRIMMER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description PCB Mount, 3838
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e0
Lead Diameter 0.51 mm
Lead Length 5.97 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 7.87 mm
Package Length 9.53 mm
Package Style PCB Mount
Package Width 9.53 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 5000 Ω
Resistance Law LINEAR
Rotational Angle 280 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Shape WIRE
Tolerance 10%

Compare 3386P-EY5-502TA with alternatives

Compare 3386P-EY5-502 with alternatives