3386P-EY5-502TA vs 3362R-1-502R feature comparison

3386P-EY5-502TA Bourns Inc

Buy Now Datasheet

3362R-1-502R Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Manufacturer Series 3386
Resistor Type TRIMMER TRIMMER
Base Number Matches 1 1
Rohs Code No
Package Description 3 Terminals, 2628
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL
Construction Top Adjust
JESD-609 Code e0
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.7 mm
Package Length 6.6 mm
Package Style 3 Terminals
Package Width 6.99 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 5000 Ω
Rotational Angle 240 deg
Size Code 2628
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 10%
Working Voltage 300 V

Compare 3386P-EY5-502TA with alternatives

Compare 3362R-1-502R with alternatives