3386P-1-502LF
vs
3362R-1-502TLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
KNOB
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
e3
Lead Diameter
0.51 mm
0.46 mm
Lead Length
5.97 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.88 mm
Package Length
9.53 mm
6.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
9.53 mm
6.99 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
70 °C
Resistance
5000 Ω
5000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
280 deg
240 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Compare 3386P-1-502LF with alternatives
Compare 3362R-1-502TLF with alternatives