3362R-1-502TLF vs 3386P-EY5-502TALF feature comparison

3362R-1-502TLF Bourns Inc

Buy Now Datasheet

3386P-EY5-502TALF Bourns Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant unknown
Actuator Orientation VERTICAL
Actuator Type KNOB
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.88 mm
Package Length 6.6 mm
Package Style PCB Mount
Package Width 6.99 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series 3386

Compare 3362R-1-502TLF with alternatives

Compare 3386P-EY5-502TALF with alternatives