3362R-1-502TLF vs 3362R-1-502LF feature comparison

3362R-1-502TLF Bourns Inc

Buy Now Datasheet

3362R-1-502LF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type KNOB SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Diameter 0.46 mm 0.46 mm
Lead Length 5.46 mm 5.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.88 mm 4.88 mm
Package Length 6.6 mm 6.99 mm
Package Style PCB Mount PCB Mount
Package Width 6.99 mm 6.6 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 240 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Package Description PCB Mount, 2628
ECCN Code EAR99
HTS Code 8533.40.80.50
Samacsys Manufacturer Bourns
Package Shape RECTANGULAR PACKAGE

Compare 3362R-1-502TLF with alternatives

Compare 3362R-1-502LF with alternatives