3362U-1-103TR vs 3362U-1-103RLF feature comparison

3362U-1-103TR Bourns Inc

Buy Now Datasheet

3362U-1-103RLF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Manufacturer Series 3362
Resistor Type TRIMMER TRIMMER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
HTS Code 8533.40.80.50
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.88 mm
Package Length 6.99 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 6.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistance Law LINEAR
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%

Compare 3362U-1-103TR with alternatives

Compare 3362U-1-103RLF with alternatives