3362U-1-103RLF vs 25UR10KTB feature comparison

3362U-1-103RLF Bourns Inc

Buy Now Datasheet

25UR10KTB TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC TT ELECTRONICS PLC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular Trimmer Pot
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.88 mm 5.5 mm
Package Length 6.99 mm 6.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 6.6 mm 6.8 mm
Packing Method TR Tube
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER POTENTIOMETER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10% 20%
Base Number Matches 1 1
Series 25
Size Code 2727
Working Voltage 250 V

Compare 3362U-1-103RLF with alternatives

Compare 25UR10KTB with alternatives