3362U-1-103TR
vs
3362U-1-103
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Manufacturer Series
3362
Resistor Type
TRIMMER
TRIMMER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
PCB Mount, 2628
HTS Code
8533.40.80.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.88 mm
Package Length
6.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
6.6 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Compare 3362U-1-103TR with alternatives
Compare 3362U-1-103 with alternatives