3386P-EY5-502TALF vs 3386P-EY5-502T feature comparison

3386P-EY5-502TALF Bourns Inc

Buy Now Datasheet

3386P-EY5-502T Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Manufacturer Series 3386
Resistor Type TRIMMER TRIMMER
Base Number Matches 1 1
Rohs Code No
Construction Trimmer Pot
JESD-609 Code e0
Lead Diameter 0.51 mm
Lead Length 5.97 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 7.87 mm
Package Length 9.53 mm
Package Style PCB Mount
Package Width 9.53 mm
Packing Method Tube
Rated Power Dissipation (P) 0.5 W
Resistance 5000 Ω
Rotational Angle 280 deg
Size Code 3838
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20)
Tolerance 10%

Compare 3386P-EY5-502TALF with alternatives

Compare 3386P-EY5-502T with alternatives