3362R-1-502LF
vs
3362R-1-502R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
PCB Mount, 2628
3 Terminals, 2628
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Top Adjust
Ganging Number
1
JESD-609 Code
e3
e0
Lead Diameter
0.46 mm
0.46 mm
Lead Length
5.46 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.88 mm
4.7 mm
Package Length
6.99 mm
6.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
3 Terminals
Package Width
6.6 mm
6.99 mm
Packing Method
TUBE
TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
5000 Ω
5000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
240 deg
240 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Size Code
2628
Working Voltage
300 V
Compare 3362R-1-502LF with alternatives
Compare 3362R-1-502R with alternatives