3362R-1-502LF vs 3386P-1-502TA feature comparison

3362R-1-502LF Bourns Inc

Buy Now Datasheet

3386P-1-502TA Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description PCB Mount, 2628
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.88 mm
Package Length 6.99 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 6.6 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%
Base Number Matches 1 1
Manufacturer Series 3386

Compare 3362R-1-502LF with alternatives

Compare 3386P-1-502TA with alternatives