3362M-1-100ALF vs 3362M-1-100RLF feature comparison

3362M-1-100ALF Bourns Inc

Buy Now Datasheet

3362M-1-100RLF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Diameter 0.46 mm 0.46 mm
Lead Length 5.46 mm 5.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.99 mm 6.99 mm
Package Length 6.6 mm 6.6 mm
Package Style PCB Mount PCB Mount
Package Width 4.88 mm 4.88 mm
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 240 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1

Compare 3362M-1-100ALF with alternatives

Compare 3362M-1-100RLF with alternatives