3362M-1-100RLF
vs
25VR10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
Lead Diameter
0.46 mm
Lead Length
5.46 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
6.99 mm
4.83 mm
Package Length
6.6 mm
6.86 mm
Package Style
PCB Mount
PCB Mount
Package Width
4.88 mm
6.86 mm
Packing Method
TR
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
10 Ω
10 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
240 deg
210 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
FLAT
Tolerance
10%
10%
Base Number Matches
1
2
Package Description
1/4 INCH, SQUARE, 3 PINS
Additional Feature
RATED AC VOLTAGE (V): 300
Package Shape
RECTANGULAR PACKAGE
Working Voltage
300 V
Compare 3362M-1-100RLF with alternatives
Compare 25VR10 with alternatives