3362M-1-100ALF vs 3386W-1-100TT feature comparison

3362M-1-100ALF Bourns Inc

Buy Now Datasheet

3386W-1-100TT Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Construction Rectangular Sealed
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.46 mm 0.51 mm
Lead Length 5.46 mm 5.97 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.99 mm 4.83 mm
Package Length 6.6 mm 9.53 mm
Package Style PCB Mount PCB Mount
Package Width 4.88 mm 9.53 mm
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 10 Ω 10 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 280 deg
Surface Mount NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Size Code 3838
Working Voltage 300 V

Compare 3362M-1-100ALF with alternatives

Compare 3386W-1-100TT with alternatives