32P4742-CGTR
vs
32R2111R-24GT64R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
SILICON SYSTEMS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
READ CHANNEL
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
145 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Number of Channels
24
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Compare 32P4742-CGTR with alternatives
Compare 32R2111R-24GT64R with alternatives