32R2111R-24GT64R vs 32P4752-CGT feature comparison

32R2111R-24GT64R Silicon Systems Inc

Buy Now Datasheet

32P4752-CGT Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC SILICON SYSTEMS INC
Package Description ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ CHANNEL
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Number of Channels 24
Number of Functions 1 1
Number of Terminals 64 64
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Current-Max 160 mA
Temperature Grade COMMERCIAL

Compare 32R2111R-24GT64R with alternatives

Compare 32P4752-CGT with alternatives