3188GN103M350JHA1 vs 3188GN103M350MJA1 feature comparison

3188GN103M350JHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3188GN103M350MJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 18 mΩ
Leakage Current 5.61 mA 5.61 mA
Manufacturer Series 3188 3188
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 25000 mA 25000 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3188GN103M350JHA1 with alternatives

Compare 3188GN103M350MJA1 with alternatives