3188GN103M350JHA1 vs ALS30J103NT350 feature comparison

3188GN103M350JHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS30J103NT350 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 15 mΩ
Leakage Current 5.61 mA 6 mA
Manufacturer Series 3188
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 25000 mA 31700 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
HTS Code 8532.22.00.85
Diameter 77 mm
Length 220 mm
Package Style Screw Ends
Reference Standard IEC60384-4
Terminal Pitch 31.8 mm

Compare 3188GN103M350JHA1 with alternatives

Compare ALS30J103NT350 with alternatives