3188GN103M350MJA1
vs
EPH109M350AY5XY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
18 mΩ
24 mΩ
Leakage Current
5.61 mA
21 mA
Manufacturer Series
3188
EPH
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
25000 mA
26600 mA
Surface Mount
NO
NO
Tan Delta
0.15
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3188GN103M350MJA1 with alternatives
Compare EPH109M350AY5XY with alternatives