3188GN103M350JHA1 vs ALS31F103NT350 feature comparison

3188GN103M350JHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS31F103NT350 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ 15 mΩ
Leakage Current 5.61 mA 21 mA
Manufacturer Series 3188 ALS31
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 25000 mA 39300 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
Reference Standard IEC384-4

Compare 3188GN103M350JHA1 with alternatives

Compare ALS31F103NT350 with alternatives