313005PID
vs
234005
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Blow Characteristic
SLOW
MEDIUM
Body Height
31.75 mm
20 mm
Body Length or Diameter
6.35 mm
5.2 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
140 J
21 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
200 A
200 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; METI; PSE; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK; TAPE AND REEL
Terminal Finish
NICKEL
Compare 313005PID with alternatives
Compare 234005 with alternatives