0034.3884.TR vs 34.3884 feature comparison

0034.3884.TR Schurter Electronic Components

Buy Now Datasheet

34.3884 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer SCHURTER AG SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.4 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5.4x22.5mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 21 J 21 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH BULK
Pre-arcing Time-Min 120000 ms 120000 ms
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN NICKEL
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 0034.3884.TR with alternatives

Compare 34.3884 with alternatives