3.0SMCJ6.0CAT/R7
vs
3.0SMCJ6.0CT/R13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
7.67 V
8.45 V
Breakdown Voltage-Min
6.67 V
6.67 V
Breakdown Voltage-Nom
7.17 V
7.56 V
Clamping Voltage-Max
10.3 V
11.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
MIL-STD-750; UL RECOGNIZED
MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6 V
6 V
Reverse Current-Max
2000 µA
2000 µA
Reverse Test Voltage
6 V
6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Compare 3.0SMCJ6.0CAT/R7 with alternatives
Compare 3.0SMCJ6.0CT/R13 with alternatives