3.0SMCJ6.0CAT/R7
PanJit Semiconductor
Description: Transient Suppressor,

Overview of 3.0SMCJ6.0CAT/R7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3.0SMCJ6.0CAT/R7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3.0SMCJ6.0CAT/R7 by PanJit Semiconductor

3.0SMCJ6.0CAT/R7
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
7.67 V
Breakdown Voltage-Min
6.67 V
Breakdown Voltage-Nom
7.17 V
Clamping Voltage-Max
10.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6 V
Reverse Current-Max
2000 µA
Reverse Test Voltage
6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 3.0SMCJ6.0CAT/R7
    PanJit Semiconductor
    Transient Suppressor,
    VS

Alternate Parts for 3.0SMCJ6.0CAT/R7

This table gives cross-reference parts and alternative options found for 3.0SMCJ6.0CAT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ6.0CAT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3.0SMCJ6.0CA_R2_00001 Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ6.0CA_R2_00001
3.0SMCJ6.0C-AU_R2_000A1 Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ6.0C-AU_R2_000A1
3.0SMCJ6.0CA_R1_00001 Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ6.0CA_R1_00001
3.0SMCJ6.0CT/R13 Transient Suppressor, PanJit Semiconductor 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ6.0CT/R13
Part Number Description Manufacturer Compare
3.0SMCJ6.0CA Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ6.0CA
MASMLJ5.0CE3 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ6.0CAT/R7 vs MASMLJ5.0CE3
3.0SMCJ5.0C Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ5.0C
MQSMLJ5.0CE3 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ6.0CAT/R7 vs MQSMLJ5.0CE3
3.0SMCJ6.0CA Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 3.0SMCJ6.0CAT/R7 vs 3.0SMCJ6.0CA
MXSMLJ5.0CE3 Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ6.0CAT/R7 vs MXSMLJ5.0CE3
SMLJ5.0C-TP-HF Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 3.0SMCJ6.0CAT/R7 vs SMLJ5.0C-TP-HF
MVSMLG6.0CAE3 Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ6.0CAT/R7 vs MVSMLG6.0CAE3
SMLJ5.0CA Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components 3.0SMCJ6.0CAT/R7 vs SMLJ5.0CA
MXSMLG5.0CTR Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ6.0CAT/R7 vs MXSMLG5.0CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ6.0CAT/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ6.0CAT/R7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 3.0SMCJ6.0CAT/R7 would you like to use for your alert(s)?
  • Please alert me when 3.0SMCJ6.0CAT/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3.0SMCJ6.0CAT/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ6.0CAT/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3.0SMCJ6.0CAT/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ6.0CAT/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ6.0CAT/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: