3-644370-4
vs
1300-004
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.355 inch
0.19 inch
Body Depth
0.73 inch
0.5 inch
Body Length
0.624 inch
0.42 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
500000000000 Ω
Insulator Color
BLACK
RED
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.156 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL, CSA
Termination Type
IDC
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
22 AWG
Wire Size-Min
20 AWG
30 AWG
Base Number Matches
1
1
Additional Feature
FOR STANDARD CONTACT
Insertion Force-Max
2.224 N
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal)
Terminal Length
Withdrawl Force-Min
.556 N
Compare 3-644370-4 with alternatives
Compare 1300-004 with alternatives