1300-004 vs 67000-004 feature comparison

1300-004 Methode Electronics Inc

Buy Now Datasheet

67000-004 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature FOR STANDARD CONTACT
Body Breadth 0.19 inch 0.1 inch
Body Depth 0.5 inch 0.551 inch
Body Length 0.42 inch 0.414 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 500000000000 Ω
Insulator Color RED BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal)
Reference Standard UL, CSA UL
Terminal Length
Termination Type CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.54 mm

Compare 1300-004 with alternatives

Compare 67000-004 with alternatives