3-644370-4 vs DF22-4S-7.92C feature comparison

3-644370-4 TE Connectivity

Buy Now Datasheet

DF22-4S-7.92C Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.355 inch 0.409 inch
Body Depth 0.73 inch 0.787 inch
Body Length 0.624 inch 1.234 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.312 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED KEY
Reference Standard UL UL,CSA,TUV
Termination Type IDC CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG 12 AWG
Wire Size-Min 20 AWG 16 AWG
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: DF22A-1416SC; DF22A-12SCF; DF22-1416SC; DF22-12SCF; DF22A-1416SCF
Insertion Force-Max 4.8928 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LATCHING
Withdrawl Force-Min .278 N

Compare 3-644370-4 with alternatives

Compare DF22-4S-7.92C with alternatives